
High brightness, cool white LED emitter designed for general illumination. Features a 120° viewing angle and a luminous flux of 100 lumens at a forward current of 1A. Correlated Color Temperature (CCT) is 6500 K with a CRI of 70. Surface mountable in an 1812 (4532 metric) package, this RoHS compliant component operates from -40°C to 135°C.
Sign in to ask questions about the Philips LXML-PWC1-0100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips LXML-PWC1-0100 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 6500 K |
| Forward Current | 1A |
| Height | 1.98mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 4.49mm |
| Lens Color | White |
| Lens Style | Dome, Round, Circular |
| Luminous Flux | 100lm |
| Max Current Rating | 1A |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LUXEON Rebel |
| Thermal Resistance of Package | 10°C/W |
| Viewing Angle | 120° |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXML-PWC1-0100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
