
Surface mount LED emitter, white illumination, featuring a 120° viewing angle and 120lm luminous flux. Operates at 350mA forward current, with a 6500K correlated color temperature and 70 CRI. Housed in a 1812 (4532 metric) package, this lead-free, RoHS compliant component offers a wide operating temperature range from -40°C to 135°C.
Philips LXML-PWC1-0120 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 6500K |
| Forward Current | 350mA |
| Height | 1.98mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 4.49mm |
| Lens Color | White |
| Lens Style | Dome, Circular, Round |
| Luminous Flux | 120lm |
| Max Current Rating | 1A |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LUXEON Rebel General Purpose White |
| Thermal Resistance of Package | 10°C/W |
| Viewing Angle | 120° |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXML-PWC1-0120 to view detailed technical specifications.
No datasheet is available for this part.
