Led, Luxeon Rebel, Cool-White, 200Lm
Philips LXML-PWC2-0120 technical specifications.
| Package/Case | 120 |
| Color | White |
| Correlated Color Temperature (CCT) | 5650K |
| Forward Current | 1A |
| Luminous Flux | 235lm |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Unknown |
| Series | LUXEON Rebel ES |
| Viewing Angle | 120° |
| RoHS | Compliant |
No datasheet is available for this part.