
Surface mount LED emitter, neutral white illumination, featuring a 120° viewing angle and 100 lumens luminous flux. This component operates with a 1A forward current, a 4500K correlated color temperature, and a 70 CRI. Housed in an 1812 package with a round dome lens, it offers a thermal resistance of 10°C/W and a wide operating temperature range from -40°C to 135°C.
Philips LXML-PWN1-0100 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 4500K |
| Forward Current | 1A |
| Height | 1.98mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 4.49mm |
| Lens Color | White |
| Lens Style | Dome, Round, Circular |
| Luminous Flux | 100lm |
| Max Current Rating | 1A |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LUXEON Rebel General Purpose White |
| Thermal Resistance of Package | 10°C/W |
| Viewing Angle | 120° |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXML-PWN1-0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
