
High power LED emitter, surface mount, in a 1812 (4532) package. Delivers 120 lumens luminous flux at 350mA forward current, with a 120° viewing angle. Features a neutral white illumination color with a 4100K correlated color temperature and 70 CRI. Operating temperature range from -40°C to 135°C, with a thermal resistance of 10°C/W. Lead-free and RoHS compliant, packaged on tape and reel.
Philips LXML-PWN1-0120 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 4100K |
| Forward Current | 350mA |
| Height | 1.98mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 4.49mm |
| Lens Color | White |
| Lens Style | Dome, Circular, Round |
| Luminous Flux | 120lm |
| Max Current Rating | 1A |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LUXEON Rebel General Purpose White |
| Thermal Resistance of Package | 10°C/W |
| Viewing Angle | 120° |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXML-PWN1-0120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
