Philips LXML-PX02-0000 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Color | LIME |
| Forward Current | 350mA |
| Height | 2.1mm |
| Illumination Color | LIME |
| Length | 4.91mm |
| Lens Style | Dome |
| Luminous Flux | 184lm |
| Max Current Rating | 1A |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LUXEON Rebel Color ES |
| Test Temperature | 85°C |
| Thermal Resistance of Package | 6°C/W |
| Viewing Angle | 125° |
| Wavelength | 569nm |
| Width | 3.17mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXML-PX02-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.