Philips LXR0-SR00 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Forward Current | 700mA |
| Height | 3.75mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 7mm |
| Lens Color | Blue |
| Lens Style | Round |
| Max Current Rating | 1.05A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | LUXEON M |
| Test Temperature | 85°C |
| Thermal Resistance of Package | 1.25°C/W |
| Viewing Angle | 120° |
| Voltage | 11.2V |
| Wavelength | 460nm |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXR0-SR00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.