The LUXEON M White LED from Philips features a correlated color temperature of 6500 K and a color rendering index of 70. With a luminous flux of 1000lm and a viewing angle of 120°, this LED is suitable for various applications. It has a maximum operating temperature of 120°C and a minimum operating temperature of -40°C. The LED is lead-free and has a thermal resistance of 1.25°C/W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Philips LXR7-QW65 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips LXR7-QW65 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 6500 K |
| Forward Current | 2.8A |
| Height | 3.75mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 7mm |
| Luminous Flux | 1000lm |
| Max Current Rating | 4.8A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | LUXEON M |
| Thermal Resistance of Package | 1.25°C/W |
| Viewing Angle | 120° |
| Weight | 0.010582oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXR7-QW65 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.