Philips LXR7-RW65 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 6500 K |
| Forward Current | 1.4A |
| Height | 3.75mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 7mm |
| Luminous Flux | 1000lm |
| Max Current Rating | 2.4A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | LUXEON M |
| Thermal Resistance of Package | 1.25°C/W |
| Viewing Angle | 120° |
| Voltage | 6V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXR7-RW65 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.