
High brightness LED emitter, neutral white illumination, featuring a 120° viewing angle and 905 lumens luminous flux. This surface mount device (SMD/SMT) operates with a 700mA forward current, a maximum current rating of 1.2A, and a correlated color temperature of 4000K. The LED offers a CRI of 70 and is housed in a 7mm x 7mm x 3.75mm package with a dome, round lens style. Designed for lead-free assembly, it boasts a low thermal resistance of 1.25°C/W and operates across a wide temperature range from -40°C to 120°C.
Philips LXR7-SW40 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 4000K |
| Forward Current | 700mA |
| Height | 3.75mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 7mm |
| Lens Color | White |
| Lens Style | Dome, Round |
| Luminous Flux | 905lm |
| Max Current Rating | 1.2A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | LUXEON M |
| Thermal Resistance of Package | 1.25°C/W |
| Viewing Angle | 120° |
| Weight | 0.010582oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXR7-SW40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
