
Surface mount LED emitter, LUXEON M Series, delivering 905 lumens of cool white illumination at 5700K CCT. Features a 120° viewing angle and a 70 CRI. Operates with a forward current of 700mA, a maximum rating of 1.2A, and a forward voltage of 11.2V. Encased in a 2828 package with a dome, round lens style, and a thermal resistance of 1.25°C/W. Designed for lead-free assembly with a maximum operating temperature of 120°C.
Sign in to ask questions about the Philips LXR7-SW57 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips LXR7-SW57 technical specifications.
| Case Code (Imperial) | 2828 |
| Package/Case | 2828 |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 5700K |
| Forward Current | 700mA |
| Height | 3.75mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 7mm |
| Lens Color | White |
| Lens Style | Dome, Round |
| Luminous Flux | 905lm |
| Max Current Rating | 1.2A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | LUXEON M |
| Thermal Resistance of Package | 1.25°C/W |
| Viewing Angle | 120° |
| Voltage | 11.2V |
| Weight | 0.010582oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXR7-SW57 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
