
The LXR8-QW27 is a surface-mount LED emitter with a white illumination color and a correlated color temperature of 2700 K. It features a color rendering index of 80 and a luminous flux of 760lm. The device has a maximum operating temperature of 120°C and a minimum operating temperature of -40°C. It is lead-free and has a thermal resistance of 1.25°C/W.
Philips LXR8-QW27 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 2700 K |
| Forward Current | 2.8A |
| Height | 3.75mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 7mm |
| Luminous Flux | 760lm |
| Max Current Rating | 4.8A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | LUXEON M |
| Thermal Resistance of Package | 1.25°C/W |
| Viewing Angle | 120° |
| Weight | 0.010582oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXR8-QW27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
