Surface mount LED emitter delivering 760 lumens luminous flux at 700mA forward current. Features a 3000K correlated color temperature (CCT) and 80 CRI for warm white illumination. Operates within a -40°C to 120°C temperature range, with a 1.2A maximum current rating. Packaged in SMD/SMT with a dome, circular lens style and a 120° viewing angle.
Philips LXR8-SW30 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000K |
| Forward Current | 700mA |
| Height | 3.75mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 7mm |
| Lens Color | White |
| Lens Style | Dome, Circular, Round |
| Luminous Flux | 760lm |
| Max Current Rating | 1.2A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | LUXEON M |
| Thermal Resistance of Package | 1.25°C/W |
| Viewing Angle | 120° |
| Voltage | 11.2V |
| Weight | 0.010582oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXR8-SW30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.