Surface mount white LED emitter, 7mm x 7mm x 3.75mm, featuring a 120° viewing angle and dome lens. Delivers 620lm luminous flux at 700mA forward current, with a 90 CRI and 2700K correlated color temperature for warm white illumination. Operates within a -40°C to 120°C temperature range, with a maximum current rating of 1.2A and a 1.25°C/W thermal resistance. Packaged on tape and reel, this lead-free component is ideal for general lighting applications.
Checking distributor stock and pricing after the page loads.
Philips LXR9-SW30 technical specifications.
| Case Code (Imperial) | 2828 |
| Package/Case | 2828 |
| Color | White |
| Color Rendering Index (CRI) | 90 |
| Correlated Color Temperature (CCT) | 2700K |
| Forward Current | 1.05A |
| Height | 3.75mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 7mm |
| Lens Style | Dome |
| Luminous Flux | 620lm |
| Max Current Rating | 1.2A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | LUXEON M |
| Thermal Resistance of Package | 1.25°C/W |
| Viewing Angle | 120° |
| Voltage | 11.2V |
| Weight | 0.010582oz |
| Width | 7mm |
| RoHS | Compliant |
No datasheet is available for this part.