High Power LEDs - Single Color Royal Blue
Philips LXS0-PR00-0017 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Forward Current | 700mA |
| Height | 5.21mm |
| Illumination Color | Blue |
| Length | 14.4mm |
| Lens Style | Rectangular, Flat |
| Max Current Rating | 1.05A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 70 |
| Packaging | Tray |
| Series | LUXEON S2000 |
| Viewing Angle | 105° |
| Width | 14.4mm |
| RoHS | Compliant |
No datasheet is available for this part.