The LUXEON S3000 LED is a high-brightness LED with a maximum operating temperature of 120°C and a minimum operating temperature of -40°C. It has a forward current rating of 700mA and a maximum current rating of 1.05A. The LED is packaged in a SMD/SMT package with a rectangular, flat lens style and a blue illumination color. It is available in a package quantity of 70 and is packaged in a tray. The LED is designed for use in optoelectronic applications.
Philips LXS0-PR00-0024 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Forward Current | 700mA |
| Height | 5.21mm |
| Illumination Color | Blue |
| Length | 17.6mm |
| Lens Style | Rectangular, Flat |
| Max Current Rating | 1.05A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 70 |
| Packaging | Tray |
| Series | LUXEON S3000 |
| Viewing Angle | 105° |
| Width | 17.6mm |
| RoHS | Compliant |
No datasheet is available for this part.