
High brightness LED emitter, warm white illumination, featuring a 3000K correlated color temperature and 80 CRI. This surface mount device (SMD/SMT) offers a luminous flux of 1250 lumens at a 700mA forward current, with a maximum operating current of 900mA. The LED emitter has a viewing angle of 105° and a domed, circular lens style. Operating within a temperature range of -40°C to 85°C, it is RoHS compliant and lead-free.
Philips LXS8-PW30 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000K |
| Forward Current | 700mA |
| Height | 6.09mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 13.87mm |
| Lens Color | White |
| Lens Style | Domed, Dome, Circular, Round |
| Luminous Flux | 1250lm |
| Max Current Rating | 900mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LUXEON S1000 |
| Test Temperature | 85°C |
| Viewing Angle | 105° |
| Width | 12.87mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXS8-PW30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
