
High-power LED emitter, white illumination, featuring a 3500K correlated color temperature and 80 CRI for accurate color rendering. Delivers 1420 lumens luminous flux at a 700mA forward current, with a maximum rating of 900mA. Encased in an SMD/SMT package with a domed, round lens style and a 105° viewing angle. Operates across a wide temperature range from -40°C to 85°C, suitable for surface mounting applications.
Philips LXS8-PW35 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3500K |
| Forward Current | 900mA |
| Height | 6.09mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 13.87mm |
| Lens Style | Domed, Dome, Round |
| Luminous Flux | 1420lm |
| Max Current Rating | 900mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LUXEON S1000 |
| Test Temperature | 85°C |
| Viewing Angle | 105° |
| Width | 12.87mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXS8-PW35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
