
The LUXEON S5000 LED emitter features a luminous flux of 7300lm and a viewing angle of 105°. It has a maximum operating temperature of 120°C and a minimum operating temperature of -40°C. The LED is packaged in a 60-piece tray and has a package quantity of 60. It is a SMD/SMT package with a white color and a correlated color temperature of 3500K.
Philips LXS8-PW35-0041N technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3500K 3-Step MacAdam Ellipse |
| Forward Current | 700mA |
| Height | 1.31mm |
| Illumination Color | White |
| Length | 20.9mm |
| Lens Style | Round, Flat |
| Luminous Flux | 7300lm |
| Max Current Rating | 1.05A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| Packaging | Tray |
| Series | LUXEON S5000 |
| Test Temperature | 85°C |
| Viewing Angle | 105° |
| Width | 20.9mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXS8-PW35-0041N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
