The LUXEON S5000 LED is a high-brightness white LED with a luminous flux of 7500lm and a forward current of 700mA. It has a viewing angle of 105° and can operate at temperatures up to 120°C. The LED is packaged in a SMD/SMT package and is available in quantities of 60 per tray. It has a correlated color temperature of 4000K and a color rendering index of 80.
Philips LXS8-PW40-0041 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000K 3-Step MacAdam Ellipse |
| Forward Current | 700mA |
| Height | 5.21mm |
| Illumination Color | White |
| Length | 20.9mm |
| Lens Style | Round, Flat |
| Luminous Flux | 7500lm |
| Max Current Rating | 1.05A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| Packaging | Tray |
| Series | LUXEON S5000 |
| Test Temperature | 85°C |
| Viewing Angle | 105° |
| Width | 20.9mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXS8-PW40-0041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.