Sign in to ask questions about the Philips LXS8-PW40-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips LXS8-PW40-4 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000K 4-Step MacAdam Ellipse |
| Forward Current | 700mA |
| Height | 6.09mm |
| Illumination Color | White |
| Length | 12.73mm |
| Lens Style | Dome, Domed |
| Luminous Flux | 1360lm |
| Max Current Rating | 900mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | LUXEON S1000 |
| Test Temperature | 85°C |
| Viewing Angle | 105° |
| Width | 12.87mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXS8-PW40-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
