
High brightness surface mount LED emitter, neutral white illumination with a Correlated Color Temperature (CCT) of 4000K and a Color Rendering Index (CRI) of 80. Features a 120° viewing angle, 170 lumens luminous flux at 700mA forward current, and a maximum current rating of 1A. Housed in a 1812 (4532 metric) case code with a dome, circular lens style. Operates within a temperature range of -40°C to 135°C and offers a low thermal resistance of 6°C/W.
Philips LXW8-PW40 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000K |
| Forward Current | 700mA |
| Height | 1.98mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 4.49mm |
| Lens Color | White |
| Lens Style | Dome, Circular, Round |
| Luminous Flux | 170lm |
| Max Current Rating | 1A |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LUXEON Rebel ES |
| Thermal Resistance of Package | 6°C/W |
| Viewing Angle | 120° |
| Voltage | 3V |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXW8-PW40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.