
The LXZ1-2780-3 is a Luxeon Z series surface mount LED from Philips. It has a luminous flux of 105lm and can handle a forward current of up to 500mA. The LED operates within a temperature range of -40°C to 135°C and has a thermal resistance of 3°C/W. It is lead free and RoHS compliant, packaged in a tape and reel format.
Philips LXZ1-2780-3 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 2725K (3-Step SDCM MacAdam Ellipse) |
| Forward Current | 500mA |
| Height | 0.69mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Luminous Flux | 105lm |
| Max Current Rating | 1A |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Luxeon Z |
| Thermal Resistance of Package | 3°C/W |
| Viewing Angle | 120° |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXZ1-2780-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
