
The LXZ1-2780-5 is a Luxeon Z series white LED from Philips, packaged in a surface mount SMD/SMT format. It has a maximum current rating of 1A and a maximum operating temperature of 135°C. The LED has a luminous flux of 105lm and a forward current of 500mA. It is RoHS compliant and lead free. The device has a thermal resistance of 3°C/W and a viewing angle of 120°.
Philips LXZ1-2780-5 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 2725K (5-Step SDCM MacAdam Ellipse) |
| Forward Current | 500mA |
| Height | 0.69mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Luminous Flux | 105lm |
| Max Current Rating | 1A |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Luxeon Z |
| Thermal Resistance of Package | 3°C/W |
| Viewing Angle | 120° |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXZ1-2780-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
