
Surface mount white LED emitter with 148lm luminous flux and 700mA forward current. Features 4000K correlated color temperature, 70 CRI, and a 120° viewing angle. Operates from -40°C to 135°C with a thermal resistance of 6°C/W. Packaged in tape and reel, this RoHS compliant component offers a compact 1.7mm x 1.3mm x 0.69mm SMD/SMT package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Philips LXZ1-4070 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0705 |
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 4000K |
| Forward Current | 700mA |
| Height | 0.69mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Lens Color | White |
| Lens Style | Square, Round |
| Luminous Flux | 148lm |
| Max Current Rating | 1A |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 16 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Luxeon Z |
| Thermal Resistance of Package | 6°C/W |
| Viewing Angle | 120° |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXZ1-4070 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.