
Blue LED emitter, 470nm wavelength, delivering 40lm luminous flux at 500mA forward current. Features a 125° viewing angle and a compact 1.7mm x 1.3mm x 0.66mm SMD/SMT package. Operates across a wide temperature range from -40°C to 135°C with a low thermal resistance of 5°C/W. This lead-free, RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Philips LXZ1-PB01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0705 |
| Package/Case | SMD/SMT |
| Color | Blue |
| Forward Current | 500mA |
| Height | 0.66mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Lens Color | Blue |
| Lens Style | Rectangular, Round |
| Luminous Flux | 40lm |
| Max Current Rating | 1A |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 16 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Luxeon Z |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 5°C/W |
| Viewing Angle | 125° |
| Wavelength | 480nm |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXZ1-PB01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.