
High-power LED emitter featuring a 627nm red illumination color and 145° viewing angle. This surface mount device offers 56 lumens luminous flux at a 700mA forward current, with a compact 1.7mm x 1.3mm x 0.96mm SMD/SMT package. Operating across a -40°C to 120°C temperature range, it boasts a low thermal resistance of 8°C/W and is RoHS compliant.
Philips LXZ1-PD01 technical specifications.
| Case Code (Imperial) | 0705 |
| Package/Case | SMD/SMT |
| Color | Red |
| Forward Current | 700mA |
| Height | 0.96mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Lens Color | Red |
| Lens Style | Rectangular, Round |
| Luminous Flux | 56lm |
| Max Current Rating | 700mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 16 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Luxeon Z |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 8°C/W |
| Viewing Angle | 145° |
| Wavelength | 627nm |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXZ1-PD01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
