Cyan LED module emitting at 510nm, suitable for automotive applications. Features a 2-pin SMD package with a 125° viewing angle and 64lm luminous flux. Operates with a 500mA forward current, up to 1A max current rating, and a wide temperature range of -40°C to 135°C. This lead-free, RoHS compliant component offers a low thermal resistance of 5°C/W and is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0705 |
| Package/Case | SMD/SMT |
| Color | Blue |
| Forward Current | 500mA |
| Height | 0.66mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Lens Color | Blue |
| Lens Style | Rectangular, Round |
| Luminous Flux | 64lm |
| Max Current Rating | 1A |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 16 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Luxeon Z |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 5°C/W |
| Viewing Angle | 125° |
| Wavelength | 510nm |
| Width | 1.3mm |
| RoHS | Compliant |