Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
PHILIPS
LXZ1-PE01-0080
Datasheet
Philips
LXZ1-PE01-0080
Volume Production
Led, Luxeon, Z, Cyan
Led, Luxeon, Z, Cyan
Package
125
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
125
Color
Blue
Forward Current
1A
Reach SVHC Compliant
Unknown
Series
Luxeon Z
Viewing Angle
125°
Wavelength
505nm
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account