
High power SMT LED emitter, red-orange illumination, featuring a Lambertian radiation pattern. Operates at 500mA forward current with a 2.15V forward voltage. Delivers 72lm luminous flux with a 145° viewing angle and 620nm wavelength. Housed in a 0705 case code, measuring 1.7mm x 1.3mm x 0.96mm, this lead-free, RoHS compliant component supports surface mounting and a maximum operating temperature of 120°C.
Philips LXZ1-PH01 technical specifications.
| Case Code (Imperial) | 0705 |
| Package/Case | 0705 |
| Color | Red, Orange |
| Forward Current | 500mA |
| Height | 0.96mm |
| Illumination Color | Red, Orange |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Lens Style | Rectangular, Round |
| Luminous Flux | 72lm |
| Max Current Rating | 700mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 16 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Luxeon Z |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 8°C/W |
| Viewing Angle | 145° |
| Wavelength | 620nm |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXZ1-PH01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
