
High Power LED Emitter, single color orange illumination. Features a 145° viewing angle, 595nm wavelength, and 64lm luminous flux at 500mA forward current. Operates from -40°C to 120°C with a 8°C/W thermal resistance. Packaged in a 0705 SMD/SMT case, this lead-free, RoHS compliant component is supplied on tape and reel.
Philips LXZ1-PL01 technical specifications.
| Case Code (Imperial) | 0705 |
| Package/Case | SMD/SMT |
| Color | Orange |
| Forward Current | 500mA |
| Height | 0.96mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Lens Color | Orange |
| Lens Style | Rectangular, Round |
| Luminous Flux | 64lm |
| Max Current Rating | 700mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 16 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Luxeon Z |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 8°C/W |
| Viewing Angle | 145° |
| Wavelength | 595nm |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXZ1-PL01 to view detailed technical specifications.
No datasheet is available for this part.
