
The LXZ1-PL02 is a single LED from the Luxeon Z series, emitting 85 lumens at a wavelength of 592nm with a viewing angle of 125°. It has a maximum current rating of 700mA and operates within a temperature range of -40°C to 120°C. This LED is packaged in a surface mount format, suitable for use in SMD/SMT applications.
Sign in to ask questions about the Philips LXZ1-PL02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips LXZ1-PL02 technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Height | 0.96mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Lens Style | Rectangular |
| Luminous Flux | 85lm |
| Max Current Rating | 700mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Luxeon Z |
| Test Temperature | 85°C |
| Thermal Resistance of Package | 5°C/W |
| Viewing Angle | 125° |
| Wavelength | 592nm |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXZ1-PL02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
