
High-power SMT LED emitter, Royal Blue, Lambertian. Features 460nm wavelength, 125° viewing angle, and 500mA forward current. Operates within a -40°C to 135°C temperature range. Surface mountable in a 0705 case code, measuring 1.7mm x 1.3mm x 0.66mm. Lead-free and RoHS compliant.
Philips LXZ1-PR01 technical specifications.
| Case Code (Imperial) | 0705 |
| Package/Case | SMD/SMT |
| Color | Blue |
| Forward Current | 500mA |
| Height | 0.66mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Lens Color | Blue |
| Lens Style | Rectangular, Round |
| Max Current Rating | 1A |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 16 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Luxeon Z |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 5°C/W |
| Viewing Angle | 125° |
| Wavelength | 460nm |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXZ1-PR01 to view detailed technical specifications.
No datasheet is available for this part.
