Philips N74F139N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Throw Configuration | DP4T |
| RoHS | Compliant |
Download the complete datasheet for Philips N74F139N to view detailed technical specifications.
No datasheet is available for this part.