The P89V51RD2FBC is an 8-bit microcontroller from Philips, featuring a 8051 core architecture and operating at a frequency of 40MHz. It is packaged in a TQFP package and is available in quantities of 800. The device has 1KB of RAM and is lead-free compliant. It has an access time of 40us and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Access Time | 40us |
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Frequency | 40MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Package Quantity | 800 |
| Packaging | Tray |
| RAM Size | 1024B |
| RoHS | Compliant |