MCU 8-Bit CISC 64KB Flash 5V 44-Pin PLCC Tube
Checking distributor stock and pricing after the page loads.
| Access Time | 40us |
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Frequency | 40MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Package Quantity | 1300 |
| Packaging | Rail/Tube |
| RAM Size | 2048B |
| RoHS | Compliant |