The PCA9564PW,112 is a surface mount diode from Philips, packaged in a TSSOP package. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The diode is lead free and available in rail or tube packaging. It measures 0.95mm in height, 6.6mm in length, and 4.5mm in width.
Philips PCA9564PW,112 technical specifications.
| Package/Case | TSSOP |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Width | 4.5mm |
| RoHS | Unconfirmed |
No datasheet is available for this part.