Philips PDTC123JT/T3 technical specifications.
| Package/Case | SOT-23 |
| Collector Emitter Voltage (VCEO) | 50V |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Philips PDTC123JT/T3 to view detailed technical specifications.
No datasheet is available for this part.