Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
PH7030LT/R Datasheet | Philips
Browse
Manufacturers
API
BOM
Account
PHILIPS
PH7030LT/R
Datasheet
Philips
PH7030LT/R
PH7030LT/R
PH7030LT/R
Current Rating
68A
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Philips PH7030LT/R technical specifications.
General
Continuous Drain Current (ID)
68A
Current Rating
68A
Drain to Source Voltage (Vdss)
30V
Lead Free
Lead Free
Packaging
Cut Tape
DC Rated Voltage
30V
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account