55 A, 25 V, 0.018 Ohm, N-channel, Si, Power, Mosfet, TO-252
Checking distributor stock and pricing after the page loads.
Philips PHD55N03LTA technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 55A |
| Drain to Source Voltage (Vdss) | 25V |
| Mount | Surface Mount |
| RoHS | Compliant |