MOSFET, N, INTELLIGENT; Transistor type: PowerMOS TOPFET; Transistor polarity: N; Voltage, Vds max: 50V; Case style:...
Checking distributor stock and pricing after the page loads.
| Current Rating | 8A |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| DC Rated Voltage | 50V |
| RoHS | Compliant |