Diode Switching 100V 0.215A 3-Pin TO-236AB
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.5pF |
| Package/Case | SOT-23 |
| Current Rating | 215mA |
| Lead Free | Lead Free |
| Output Current | 215mA |
| Packaging | Cut Tape |
| Polarity | Standard |
| DC Rated Voltage | 70V |
| RoHS | Compliant |