The PMBT5551 is a SOT-23 packaged NPN transistor with a collector-emitter breakdown voltage of 160V and a maximum power dissipation of 250mW. It operates over a temperature range of -65°C to 150°C. The device is packaged on cut tape and is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Collector Emitter Breakdown Voltage | 160V |
| Collector Emitter Voltage (VCEO) | 160V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Packaging | Cut Tape |
| Polarity | NPN |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |