Transistor, NPN, 45V, 0.1A, SOT23
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Collector Emitter Breakdown Voltage | 45V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Polarity | NPN |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |