Philips PMBTA42 technical specifications.
| Package/Case | SOT-23 |
| Collector Emitter Breakdown Voltage | 300V |
| hFE Min | 40 |
| Max Collector Current | 200mA |
| Max Power Dissipation | 250mW |
| Packaging | Cut Tape |
| Polarity | NPN |
| Power Dissipation | 250mW |
| Reach SVHC Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Philips PMBTA42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.