Trans MOSFET N-CH 30V 0.71A 6-Pin TSSOP
Philips PMGD400UN technical specifications.
| Package/Case | SOT-363 |
| Continuous Drain Current (ID) | 710mA |
| Drain to Source Voltage (Vdss) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Philips PMGD400UN to view detailed technical specifications.
No datasheet is available for this part.