Philips PMV40UNT/R technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 4.9A |
| Current Rating | 4.9A |
| Drain to Source Voltage (Vdss) | 30V |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Philips PMV40UNT/R to view detailed technical specifications.
No datasheet is available for this part.