Philips PSMN025100D118 technical specifications.
| Continuous Drain Current (ID) | 47A |
| Drain to Source Voltage (Vdss) | 100V |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Power Dissipation | 150W |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.