S1M is a surface-mount controlled-avalanche rectifier diode in the SMA package. It is intended for general rectification use in compact assemblies. The device is associated with the Philips semiconductor lineage referenced by the mirrored NXP datasheet entry.
Checking distributor stock and pricing after the page loads.
| Capacitance | 12pF |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Output Current | 1A |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |