
UART 1-CH 5V 24-Pin PDIP
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Data Rate | 115bps |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |